220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1E221MCL6GS

DigiKey Part Number
PCM1E221MCL6GTR-ND - Tape & Reel (TR)
493-PCM1E221MCL6GSCT-ND - Cut Tape (CT)
493-PCM1E221MCL6GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1E221MCL6GS
Description
CAP ALUM POLY 220UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1050,68900 Kč506,89 Kč
5040,50940 Kč2 025,47 Kč
10037,30080 Kč3 730,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,78300 Kč15 891,50 Kč
1 00030,04793 Kč30 047,93 Kč
1 50029,17266 Kč43 758,99 Kč
2 50028,19746 Kč70 493,65 Kč
3 50027,62425 Kč96 684,88 Kč
5 00027,07087 Kč135 354,35 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč