82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1H820MCL6GS

DigiKey Part Number
PCM1H820MCL6GTR-ND - Tape & Reel (TR)
493-PCM1H820MCL6GSCT-ND - Cut Tape (CT)
493-PCM1H820MCL6GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1H820MCL6GS
Description
CAP ALUM POLY 82UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
26mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1047,51800 Kč475,18 Kč
5037,88460 Kč1 894,23 Kč
10034,84200 Kč3 484,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,61264 Kč14 806,32 Kč
1 00027,96808 Kč27 968,08 Kč
1 50027,13851 Kč40 707,76 Kč
2 50026,21416 Kč65 535,40 Kč
3 50025,67089 Kč89 848,12 Kč
5 00025,14636 Kč125 731,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč