



RPA1C390MCN1GS | |
|---|---|
DigiKey Part Number | 493-3849-2-ND - Tape & Reel (TR) 493-3849-1-ND - Cut Tape (CT) 493-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPA1C390MCN1GS |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPA1C390MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 39 µF | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C390MCL4GB | Nichicon | 408 | 493-14015-1-ND | 14,05000 Kč | Similar |
| PCJ1C390MCL1GS | Nichicon | 782 | 493-3052-1-ND | 15,42000 Kč | Similar |
| PCS1C390MCL1GS | Nichicon | 4 223 | 493-3980-1-ND | 13,59000 Kč | Similar |
| PCS1C390MCL9GS | Nichicon | 606 | 493-3981-1-ND | 13,87000 Kč | Similar |
| RPS1C390MCN1GS | Nichicon | 2 052 | 493-3848-1-ND | 10,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 50 | 11,52380 Kč | 576,19 Kč |
| 100 | 10,38140 Kč | 1 038,14 Kč |
| 500 | 8,41390 Kč | 4 206,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,79362 Kč | 7 793,62 Kč |
| 2 000 | 7,27801 Kč | 14 556,02 Kč |
| 3 000 | 7,01795 Kč | 21 053,85 Kč |
| 5 000 | 6,72801 Kč | 33 640,05 Kč |
| 7 000 | 6,55759 Kč | 45 903,13 Kč |
| 10 000 | 6,39297 Kč | 63 929,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

