LLS1C183MELZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 38,68000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 37,38485 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,98108 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 32,43253 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 76,32250 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,61446 Kč
Datasheet
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1C183MELZ

DigiKey Part Number
493-13904-ND
Manufacturer
Manufacturer Product Number
LLS1C183MELZ
Description
CAP ALUM 18000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1C183MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.98 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.577 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS1C183MELANichicon0LLS1C183MELA-ND38,68000 KčSimilar
LLS1C183MELBNichicon0LLS1C183MELB-ND37,38485 KčSimilar
SLPX183M016C5P3Cornell Dubilier Knowles0SLPX183M016C5P3-ND29,98108 KčSimilar
SLPX183M016E3P3Cornell Dubilier Knowles0338-1585-ND32,43253 KčSimilar
16USC18000MEFC22X40Rubycon016USC18000MEFC22X40-ND76,32250 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25035,00452 Kč8 751,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35,00452 Kč
Unit Price with VAT:42,35547 Kč