Parametric Equivalent
Parametric Equivalent

16USC18000MEFC22X40 | |
|---|---|
DigiKey Part Number | 16USC18000MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 16USC18000MEFC22X40 |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16USC18000MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.577 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1C183MELZ | Nichicon | 0 | 493-13904-ND | 35,00452 Kč | Parametric Equivalent |
| SLPX183M016A7P3 | Cornell Dubilier Knowles | 0 | SLPX183M016A7P3-ND | 28,61446 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 76,32250 Kč | 15 264,50 Kč |
| Unit Price without VAT: | 76,32250 Kč |
|---|---|
| Unit Price with VAT: | 92,35023 Kč |



