SLPX183M016E3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 36,22603 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,61446 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,98108 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 43,75269 Kč
Datasheet
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX183M016E3P3

DigiKey Part Number
338-1585-ND
Manufacturer
Manufacturer Product Number
SLPX183M016E3P3
Description
CAP ALUM 18000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.88 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.85 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP183M016E3P3Cornell Dubilier Knowles0SLP183M016E3P3-ND36,22603 KčUpgrade
SLPX183M016A7P3Cornell Dubilier Knowles0SLPX183M016A7P3-ND28,61446 KčSimilar
SLPX183M016C5P3Cornell Dubilier Knowles0SLPX183M016C5P3-ND29,98108 KčSimilar
SLPX183M025E5P3Cornell Dubilier Knowles0SLPX183M025E5P3-ND43,75269 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00032,43253 Kč97 297,59 Kč
Unit Price without VAT:32,43253 Kč
Unit Price with VAT:39,24336 Kč