SLPX183M016C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,61446 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 32,43253 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 481
Unit Price: 105,20000 Kč
Datasheet
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX183M016C5P3

DigiKey Part Number
SLPX183M016C5P3-ND
Manufacturer
Manufacturer Product Number
SLPX183M016C5P3
Description
CAP ALUM 18000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.98 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.98 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX183M016A7P3Cornell Dubilier Knowles0SLPX183M016A7P3-ND28,61446 KčSimilar
SLPX183M016E3P3Cornell Dubilier Knowles0338-1585-ND32,43253 KčSimilar
SLPX183M025C4P3Cornell Dubilier Knowles2 481338-4410-ND105,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00029,98108 Kč89 943,24 Kč
Unit Price without VAT:29,98108 Kč
Unit Price with VAT:36,27711 Kč