Direct
Direct
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS1C183MELB | |
|---|---|
DigiKey Part Number | LLS1C183MELB-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C183MELB |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C183MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.577 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C183MELB | Nichicon | 20 | 493-8412-ND | 103,52000 Kč | Direct |
| LGY1C183MELB30 | Nichicon | 1 | 493-8590-ND | 95,96000 Kč | Direct |
| LLS1C183MELA | Nichicon | 0 | LLS1C183MELA-ND | 38,68000 Kč | Similar |
| LLS1C183MELZ | Nichicon | 0 | 493-13904-ND | 35,00452 Kč | Similar |
| 25MXC18000MEFC30X30 | Rubycon | 0 | 25MXC18000MEFC30X30-ND | 61,61440 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,38485 Kč | 7 476,97 Kč |
| Unit Price without VAT: | 37,38485 Kč |
|---|---|
| Unit Price with VAT: | 45,23567 Kč |











