18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C183MELB

DigiKey Part Number
493-8412-ND
Manufacturer
Manufacturer Product Number
LGU1C183MELB
Description
CAP ALUM 18000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1C183MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1C183MELZNichicon250493-8411-ND29,73000 KčSimilar
LGY1C183MELA40Nichicon9493-8589-ND31,32000 KčSimilar
LGY1C183MELZ50Nichicon167493-8588-ND30,50000 KčSimilar
LGY1C183MELB30Nichicon1493-8590-ND28,97000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1070,99400 Kč709,94 Kč
5057,52620 Kč2 876,31 Kč
20049,75475 Kč9 950,95 Kč
60045,34483 Kč27 206,90 Kč
1 00043,69726 Kč43 697,26 Kč
2 60041,16077 Kč107 018,00 Kč
5 00039,76484 Kč198 824,20 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč