



LGY1C183MELZ50 | |
|---|---|
DigiKey Part Number | 493-8588-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C183MELZ50 |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C183MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C183MELZ | Nichicon | 250 | 493-8411-ND | 98,48000 Kč | Direct |
| LGU1C183MELB | Nichicon | 20 | 493-8412-ND | 103,52000 Kč | Similar |
| LGY1C183MELA40 | Nichicon | 9 | 493-8589-ND | 103,73000 Kč | Similar |
| LGY1C183MELB30 | Nichicon | 1 | 493-8590-ND | 95,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 50 | 55,97220 Kč | 2 798,61 Kč |
| 250 | 47,38240 Kč | 11 845,60 Kč |
| 500 | 44,68080 Kč | 22 340,40 Kč |
| 1 000 | 42,43738 Kč | 42 437,38 Kč |
| 2 500 | 40,04528 Kč | 100 113,20 Kč |
| 5 000 | 38,58941 Kč | 192 947,05 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |

