LGU1C183MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 20
Unit Price: 103,52000 Kč
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: 103,73000 Kč
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: 95,96000 Kč
Datasheet

Similar


Nichicon
In Stock: 167
Unit Price: 101,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 34,06107 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 36,22603 Kč
Datasheet
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C183MELZ

DigiKey Part Number
493-8411-ND
Manufacturer
Manufacturer Product Number
LGU1C183MELZ
Description
CAP ALUM 18000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1C183MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.98 A @ 120 Hz
Ripple Current @ High Frequency
3.427 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1067,42500 Kč674,25 Kč
5054,51920 Kč2 725,96 Kč
25046,10656 Kč11 526,64 Kč
50043,46040 Kč21 730,20 Kč
1 00041,26296 Kč41 262,96 Kč
2 50038,92004 Kč97 300,10 Kč
5 00037,49407 Kč187 470,35 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč