Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGW2E471MELZ40 | |
|---|---|
DigiKey Part Number | 493-8532-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E471MELZ40 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E471MELZ40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,80000 Kč | 123,80 Kč |
| 10 | 86,01200 Kč | 860,12 Kč |
| 50 | 70,37000 Kč | 3 518,50 Kč |
| 100 | 65,44320 Kč | 6 544,32 Kč |
| 500 | 56,98180 Kč | 28 490,90 Kč |
| 1 000 | 54,32197 Kč | 54 321,97 Kč |
| 2 500 | 52,39966 Kč | 130 999,15 Kč |
| Unit Price without VAT: | 123,80000 Kč |
|---|---|
| Unit Price with VAT: | 149,79800 Kč |
















