
250MXC470MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-250MXC470MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC470MEFCSN22X45 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC470MEFCSN22X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,93000 Kč | 118,93 Kč |
| 10 | 82,20000 Kč | 822,00 Kč |
| 50 | 66,96420 Kč | 3 348,21 Kč |
| 200 | 58,17800 Kč | 11 635,60 Kč |
| 600 | 53,19580 Kč | 31 917,48 Kč |
| 1 000 | 51,33379 Kč | 51 333,79 Kč |
| 2 600 | 48,46860 Kč | 126 018,36 Kč |
| Unit Price without VAT: | 118,93000 Kč |
|---|---|
| Unit Price with VAT: | 143,90530 Kč |

