



LAR2E471MELA35 | |
|---|---|
DigiKey Part Number | 493-3250-ND |
Manufacturer | |
Manufacturer Product Number | LAR2E471MELA35 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2E471MELA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,82000 Kč | 144,82 Kč |
| 10 | 101,44000 Kč | 1 014,40 Kč |
| 50 | 83,50540 Kč | 4 175,27 Kč |
| 250 | 71,83104 Kč | 17 957,76 Kč |
| 500 | 68,15990 Kč | 34 079,95 Kč |
| 1 000 | 65,11291 Kč | 65 112,91 Kč |
| 2 500 | 63,67886 Kč | 159 197,15 Kč |
| Unit Price without VAT: | 144,82000 Kč |
|---|---|
| Unit Price with VAT: | 175,23220 Kč |

