
LGNLGY-KIT | |
|---|---|
DigiKey Part Number | 493-LGNLGY-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LGNLGY-KIT |
Description | Snap in long life/high ripple |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 100µF ~ 6800µF 50 ~ 450V Through Hole 22 Pieces (11 Values - 2 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 100µF ~ 6800µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 50 ~ 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 22 Pieces (11 Values - 2 Each) | |
Packages Included | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,00000 Kč | 1 557,00 Kč |
| 10 | 1 352,20800 Kč | 13 522,08 Kč |
| Unit Price without VAT: | 1 557,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,97000 Kč |




