



LGN2E471MELB25 | |
|---|---|
DigiKey Part Number | 493-8332-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E471MELB25 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E471MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 77,25400 Kč | 772,54 Kč |
| 50 | 62,90160 Kč | 3 145,08 Kč |
| 200 | 54,62265 Kč | 10 924,53 Kč |
| 600 | 49,92673 Kč | 29 956,04 Kč |
| 1 000 | 48,17145 Kč | 48 171,45 Kč |
| 2 600 | 45,95069 Kč | 119 471,79 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |

