1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2D102MELB35

DigiKey Part Number
493-3213-ND
Manufacturer
Manufacturer Product Number
LGW2D102MELB35
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2D102MELB35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.98 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.97 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2P102MELB35Nichicon52LGN2P102MELB35-ND6,34000 KčUpgrade
LAR2D102MELA45Nichicon106493-8024-ND5,15000 KčSimilar
LGG2D102MELA40Nichicon251493-7983-ND5,65000 KčSimilar
LGG2D102MELB30Nichicon36493-8127-ND5,31000 KčSimilar
LGG2D102MELZ45Nichicon157493-8126-ND5,49000 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10139,02800 Kč1 390,28 Kč
50115,73680 Kč5 786,84 Kč
100108,40430 Kč10 840,43 Kč
50095,81430 Kč47 907,15 Kč
1 00091,85890 Kč91 858,90 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč