1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2D102MELB30

DigiKey Part Number
493-8127-ND
Manufacturer
Manufacturer Product Number
LGG2D102MELB30
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2D102MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.06 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D102MELA45Nichicon106493-8024-ND127,25000 KčSimilar
LAR2D102MELZ50Nichicon191493-8023-ND133,97000 KčSimilar
LGG2D102MELA40Nichicon251493-7983-ND139,64000 KčSimilar
LGG2D102MELZ45Nichicon157493-8126-ND135,65000 KčSimilar
LGN2D102MELA45Nichicon611493-6117-ND135,86000 KčSimilar
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
1091,23600 Kč912,36 Kč
5074,68560 Kč3 734,28 Kč
20065,13895 Kč13 027,79 Kč
60059,72497 Kč35 834,98 Kč
1 00057,70229 Kč57 702,29 Kč
2 60054,58882 Kč141 930,93 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč