



LGG2D102MELZ45 | |
|---|---|
DigiKey Part Number | 493-8126-ND |
Manufacturer | |
Manufacturer Product Number | LGG2D102MELZ45 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2D102MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.06 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D102MELA45 | Nichicon | 106 | 493-8024-ND | 127,25000 Kč | Similar |
| LAR2D102MELZ50 | Nichicon | 191 | 493-8023-ND | 133,97000 Kč | Similar |
| LGG2D102MELA40 | Nichicon | 251 | 493-7983-ND | 139,64000 Kč | Similar |
| LGG2D102MELB30 | Nichicon | 36 | 493-8127-ND | 131,24000 Kč | Similar |
| LGN2D102MELA45 | Nichicon | 611 | 493-6117-ND | 135,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 94,38600 Kč | 943,86 Kč |
| 50 | 77,37340 Kč | 3 868,67 Kč |
| 250 | 66,29068 Kč | 16 572,67 Kč |
| 500 | 62,80544 Kč | 31 402,72 Kč |
| 1 000 | 59,91212 Kč | 59 912,12 Kč |
| 2 500 | 56,82748 Kč | 142 068,70 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |

