1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2D102MELA40

DigiKey Part Number
493-7983-ND
Manufacturer
Manufacturer Product Number
LGG2D102MELA40
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2D102MELA40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.06 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
1097,49400 Kč974,94 Kč
5080,01080 Kč4 000,54 Kč
25068,63156 Kč17 157,89 Kč
50065,05432 Kč32 527,16 Kč
1 00062,08395 Kč62 083,95 Kč
2 50058,91762 Kč147 294,05 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč