



LGN2P102MELB35 | |
|---|---|
DigiKey Part Number | LGN2P102MELB35-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P102MELB35 |
Description | CAP ALUM 1000UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P102MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.495 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P102MELA45 | Nichicon | 1 | 493-8150-ND | 6,94000 Kč | Similar |
| LGN2P102MELC30 | Nichicon | 142 | 493-8322-ND | 6,65000 Kč | Similar |
| LGU2P102MELB | Nichicon | 206 | 493-2743-ND | 6,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 110,07200 Kč | 1 100,72 Kč |
| 50 | 90,77860 Kč | 4 538,93 Kč |
| 200 | 79,65905 Kč | 15 931,81 Kč |
| 600 | 73,35407 Kč | 44 012,44 Kč |
| 1 000 | 70,99886 Kč | 70 998,86 Kč |
| 2 600 | 67,37427 Kč | 175 173,10 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

