



LGN2P102MELC30 | |
|---|---|
DigiKey Part Number | 493-8322-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P102MELC30 |
Description | CAP ALUM 1000UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P102MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.495 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 115,80400 Kč | 1 158,04 Kč |
| 50 | 95,70880 Kč | 4 785,44 Kč |
| 100 | 89,37800 Kč | 8 937,80 Kč |
| 500 | 78,51236 Kč | 39 256,18 Kč |
| 1 000 | 75,09788 Kč | 75 097,88 Kč |
| 2 500 | 71,45812 Kč | 178 645,30 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |

