1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2P102MELA45

DigiKey Part Number
493-8150-ND
Manufacturer
Manufacturer Product Number
LGG2P102MELA45
Description
CAP ALUM 1000UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2P102MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.225 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2P102MELB35Nichicon52LGN2P102MELB35-ND156,65000 KčSimilar
LGN2P102MELC30Nichicon142493-8322-ND164,41000 KčSimilar
LGU2P102MELBNichicon206493-2743-ND155,81000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,34000 Kč171,34 Kč
10120,99000 Kč1 209,90 Kč
50100,16460 Kč5 008,23 Kč
25086,61172 Kč21 652,93 Kč
50082,35080 Kč41 175,40 Kč
1 00078,81347 Kč78 813,47 Kč
2 50075,15251 Kč187 881,28 Kč
Manufacturers Standard Package
Unit Price without VAT:171,34000 Kč
Unit Price with VAT:207,32140 Kč