



LGUW6101MELZ | |
|---|---|
DigiKey Part Number | 493-2817-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6101MELZ |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6101MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6101MELZ25 | Nichicon | 215 | 493-8367-ND | 3,67000 Kč | Direct |
| LGNW6101MELY30 | Nichicon | 165 | 493-8366-ND | 4,71000 Kč | Similar |
| LGU2W101MELZ | Nichicon | 172 | 493-2849-ND | 4,27000 Kč | Similar |
| LGUW6101MELA | Nichicon | 129 | 493-2818-ND | 3,85000 Kč | Similar |
| LGUW6101MELY | Nichicon | 237 | 493-2816-ND | 3,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 61,52400 Kč | 615,24 Kč |
| 50 | 49,56360 Kč | 2 478,18 Kč |
| 250 | 41,76672 Kč | 10 441,68 Kč |
| 500 | 39,31288 Kč | 19 656,44 Kč |
| 1 000 | 37,27502 Kč | 37 275,02 Kč |
| 2 500 | 35,10227 Kč | 87 755,67 Kč |
| 5 000 | 33,77973 Kč | 168 898,65 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |

