



LGNW6101MELZ25 | |
|---|---|
DigiKey Part Number | 493-8367-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6101MELZ25 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6101MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 943.8 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6101MELY30 | Nichicon | 165 | 493-8366-ND | 116,33000 Kč | Similar |
| LGUW6101MELA | Nichicon | 129 | 493-2818-ND | 95,12000 Kč | Similar |
| LGUW6101MELY | Nichicon | 237 | 493-2816-ND | 92,18000 Kč | Similar |
| LGUW6101MELZ | Nichicon | 25 | 493-2817-ND | 90,29000 Kč | Similar |
| ELXS421VSN101MP25S | Chemi-Con | 178 | 565-ELXS421VSN101MP25S-ND | 168,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 50 | 49,71900 Kč | 2 485,95 Kč |
| 250 | 41,90024 Kč | 10 475,06 Kč |
| 500 | 39,44054 Kč | 19 720,27 Kč |
| 1 000 | 37,39786 Kč | 37 397,86 Kč |
| 2 500 | 35,21978 Kč | 88 049,45 Kč |
| 5 000 | 33,89401 Kč | 169 470,05 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |

