
ELXS421VSN101MP25S | |
|---|---|
DigiKey Part Number | 565-ELXS421VSN101MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN101MP25S |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN101MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN101MP25S | Chemi-Con | 1 519 | 565-ELHS451VSN101MP25S-ND | 169,24000 Kč | Parametric Equivalent |
| 450VXH100MEFCSN22X25 | Rubycon | 4 227 | 1189-2028-ND | 68,87000 Kč | Parametric Equivalent |
| 500VXT100MEFCSN22X25 | Rubycon | 72 | 1189-500VXT100MEFCSN22X25-ND | 121,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 118,55500 Kč | 1 185,55 Kč |
| 50 | 98,06900 Kč | 4 903,45 Kč |
| 200 | 86,25980 Kč | 17 251,96 Kč |
| 600 | 79,56527 Kč | 47 739,16 Kč |
| 1 000 | 77,06455 Kč | 77 064,55 Kč |
| 2 600 | 73,35950 Kč | 190 734,70 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

