



LGUW6101MELY | |
|---|---|
DigiKey Part Number | 493-2816-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6101MELY |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6101MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6101MELY30 | Nichicon | 165 | 493-8366-ND | 116,33000 Kč | Direct |
| LGNW6101MELZ25 | Nichicon | 215 | 493-8367-ND | 90,71000 Kč | Similar |
| LGUW6101MELA | Nichicon | 129 | 493-2818-ND | 95,12000 Kč | Similar |
| LGUW6101MELZ | Nichicon | 25 | 493-2817-ND | 90,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 50 | 50,65560 Kč | 2 532,78 Kč |
| 250 | 42,72000 Kč | 10 680,00 Kč |
| 500 | 40,22334 Kč | 20 111,67 Kč |
| 1 000 | 38,15001 Kč | 38 150,01 Kč |
| 2 500 | 35,93967 Kč | 89 849,18 Kč |
| 5 000 | 34,59425 Kč | 172 971,25 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

