



LGUW6101MELA | |
|---|---|
DigiKey Part Number | 493-2818-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6101MELA |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6101MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2W101MELA25 | Nichicon | 844 | 493-3233-ND | 106,25000 Kč | Upgrade |
| LGNW6101MELY30 | Nichicon | 165 | 493-8366-ND | 116,33000 Kč | Similar |
| LGNW6101MELZ25 | Nichicon | 215 | 493-8367-ND | 90,71000 Kč | Similar |
| LGU2W101MELA | Nichicon | 1 533 | 493-2850-ND | 98,69000 Kč | Similar |
| LGUW6101MELY | Nichicon | 237 | 493-2816-ND | 92,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 50 | 52,38580 Kč | 2 619,29 Kč |
| 250 | 44,23692 Kč | 11 059,23 Kč |
| 500 | 41,67306 Kč | 20 836,53 Kč |
| 1 000 | 39,54385 Kč | 39 543,85 Kč |
| 2 500 | 37,27380 Kč | 93 184,50 Kč |
| 5 000 | 35,89192 Kč | 179 459,60 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

