



LGU2W101MELA | |
|---|---|
DigiKey Part Number | 493-2850-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W101MELA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W101MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 67,53000 Kč | 675,30 Kč |
| 50 | 54,61160 Kč | 2 730,58 Kč |
| 100 | 50,53800 Kč | 5 053,80 Kč |
| 500 | 43,53978 Kč | 21 769,89 Kč |
| 1 000 | 41,33939 Kč | 41 339,39 Kč |
| 2 500 | 38,99320 Kč | 97 483,00 Kč |
| 5 000 | 37,56542 Kč | 187 827,10 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


