100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2W101MELZ

DigiKey Part Number
493-2849-ND
Manufacturer
Manufacturer Product Number
LGU2W101MELZ
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2W101MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
986.7 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1072,29600 Kč722,96 Kč
5058,62220 Kč2 931,11 Kč
10054,31550 Kč5 431,55 Kč
50046,91248 Kč23 456,24 Kč
1 00044,58526 Kč44 585,26 Kč
2 50042,10426 Kč105 260,65 Kč
5 00040,59409 Kč202 970,45 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč