



LGU2E391MELB | |
|---|---|
DigiKey Part Number | 493-2762-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E391MELB |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E391MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.235 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E391MELA25 | Nichicon | 250 | 493-8158-ND | 110,45000 Kč | Similar |
| LGN2E391MELY40 | Nichicon | 8 | 493-8329-ND | 121,79000 Kč | Similar |
| LGU2G391MELB | Nichicon | 107 | 493-2807-ND | 190,45000 Kč | Similar |
| LGW2E391MELA30 | Nichicon | 502 | 493-6148-ND | 105,20000 Kč | Similar |
| LGW2E391MELZ35 | Nichicon | 222 | 493-8531-ND | 99,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 72,23300 Kč | 722,33 Kč |
| 50 | 58,57600 Kč | 2 928,80 Kč |
| 200 | 50,69020 Kč | 10 138,04 Kč |
| 600 | 46,21730 Kč | 27 730,38 Kč |
| 1 000 | 44,54600 Kč | 44 546,00 Kč |
| 2 600 | 41,97347 Kč | 109 131,02 Kč |
| 5 000 | 40,55743 Kč | 202 787,15 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

