



LGW2E391MELA30 | |
|---|---|
DigiKey Part Number | 493-6148-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E391MELA30 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E391MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.925 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E391MELA25 | Nichicon | 250 | 493-8158-ND | 110,45000 Kč | Similar |
| LGN2E391MELY40 | Nichicon | 8 | 493-8329-ND | 121,79000 Kč | Similar |
| B43509F2397M000 | TDK | 718 | B43509F2397M000-ND | 132,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 72,25400 Kč | 722,54 Kč |
| 50 | 58,59280 Kč | 2 929,64 Kč |
| 100 | 54,28610 Kč | 5 428,61 Kč |
| 500 | 46,88602 Kč | 23 443,01 Kč |
| 1 000 | 44,56007 Kč | 44 560,07 Kč |
| 2 500 | 42,07999 Kč | 105 199,98 Kč |
| 5 000 | 40,57049 Kč | 202 852,45 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

