390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E391MELY40

DigiKey Part Number
493-8329-ND
Manufacturer
Manufacturer Product Number
LGN2E391MELY40
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E391MELY40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E391MELA25Nichicon250493-8158-ND110,45000 KčSimilar
LGU2E391MELBNichicon194493-2762-ND105,20000 KčSimilar
LGW2E391MELA30Nichicon502493-6148-ND105,20000 KčSimilar
LGW2E391MELZ35Nichicon222493-8531-ND99,74000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1084,26500 Kč842,65 Kč
5068,74740 Kč3 437,37 Kč
25058,64656 Kč14 661,64 Kč
50055,47000 Kč27 735,00 Kč
1 00052,83223 Kč52 832,23 Kč
2 50050,01984 Kč125 049,60 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč