390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2E391MELZ35

DigiKey Part Number
493-8531-ND
Manufacturer
Manufacturer Product Number
LGW2E391MELZ35
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2E391MELZ35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.925 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E391MELA25Nichicon250493-8158-ND110,45000 KčSimilar
LGN2E391MELY40Nichicon8493-8329-ND121,79000 KčSimilar
LGU2E391MELBNichicon194493-2762-ND105,20000 KčSimilar
LGW2E391MELA30Nichicon502493-6148-ND105,20000 KčSimilar
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1068,30600 Kč683,06 Kč
5055,26680 Kč2 763,34 Kč
25046,76172 Kč11 690,43 Kč
50044,08740 Kč22 043,70 Kč
1 00041,86581 Kč41 865,81 Kč
2 50039,49774 Kč98 744,35 Kč
5 00038,05644 Kč190 282,20 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč