390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2G391MELB

DigiKey Part Number
493-2807-ND
Manufacturer
Manufacturer Product Number
LGU2G391MELB
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2G391MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.288 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGX2G391MELB40Nichicon34493-7875-ND199,90000 KčDirect
LAR2G391MELC30Nichicon101493-8060-ND207,25000 KčSimilar
LGG2G391MELA45Nichicon237493-8185-ND208,93000 KčSimilar
LGG2G391MELB35Nichicon90493-8186-ND212,29000 KčSimilar
LGG2G391MELC30Nichicon295493-8187-ND209,35000 KčSimilar
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
10135,22700 Kč1 352,27 Kč
50112,44840 Kč5 622,42 Kč
20099,31635 Kč19 863,27 Kč
60091,87395 Kč55 124,37 Kč
1 00089,09451 Kč89 094,51 Kč
Manufacturers Standard Package
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč