



LGG2G391MELA45 | |
|---|---|
DigiKey Part Number | 493-8185-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G391MELA45 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G391MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G391MELC30 | Nichicon | 101 | 493-8060-ND | 207,25000 Kč | Similar |
| LGG2G391MELB35 | Nichicon | 90 | 493-8186-ND | 212,29000 Kč | Similar |
| LGG2G391MELC30 | Nichicon | 295 | 493-8187-ND | 209,35000 Kč | Similar |
| LGN2G391MELC30 | Nichicon | 118 | 493-8362-ND | 190,03000 Kč | Similar |
| LGU2G391MELB | Nichicon | 107 | 493-2807-ND | 190,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 50 | 124,50980 Kč | 6 225,49 Kč |
| 250 | 108,47232 Kč | 27 118,08 Kč |
| 500 | 103,43194 Kč | 51 715,97 Kč |
| 1 000 | 99,24768 Kč | 99 247,68 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

