



LAR2G391MELC30 | |
|---|---|
DigiKey Part Number | 493-8060-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G391MELC30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G391MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2G391MELA45 | Nichicon | 237 | 493-8185-ND | 208,93000 Kč | Similar |
| LGG2G391MELB35 | Nichicon | 90 | 493-8186-ND | 212,29000 Kč | Similar |
| LGG2G391MELC30 | Nichicon | 295 | 493-8187-ND | 209,35000 Kč | Similar |
| LGN2G391MELC30 | Nichicon | 118 | 493-8362-ND | 190,03000 Kč | Similar |
| LGU2G391MELB | Nichicon | 107 | 493-2807-ND | 190,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 147,95200 Kč | 1 479,52 Kč |
| 50 | 123,45560 Kč | 6 172,78 Kč |
| 200 | 109,34290 Kč | 21 868,58 Kč |
| 600 | 101,34475 Kč | 60 806,85 Kč |
| 1 000 | 98,35757 Kč | 98 357,57 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |

