390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2G391MELB40

DigiKey Part Number
493-7875-ND
Manufacturer
Manufacturer Product Number
LGX2G391MELB40
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2G391MELB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.288 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS401VSN391MR35SChemi-Con1565-ELXS401VSN391MR35S-ND289,35000 KčDirect
ELHS451VSN391MR40SChemi-Con210565-5104-ND378,38000 KčUpgrade
450GXK390MEFCSN30X40Rubycon951189-450GXK390MEFCSN30X40-ND252,82000 KčParametric Equivalent
500VXT390MEFCSN30X40Rubycon961189-500VXT390MEFCSN30X40-ND313,92000 KčParametric Equivalent
B43545B9397M000TDK139495-75833-ND247,99000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,90000 Kč199,90 Kč
10142,42900 Kč1 424,29 Kč
50118,66800 Kč5 933,40 Kč
200104,97740 Kč20 995,48 Kč
60097,22003 Kč58 332,02 Kč
1 00094,32260 Kč94 322,60 Kč
Manufacturers Standard Package
Unit Price without VAT:199,90000 Kč
Unit Price with VAT:241,87900 Kč