390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHS451VSN391MR40S

DigiKey Part Number
565-5104-ND
Manufacturer
Manufacturer Product Number
ELHS451VSN391MR40S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELHS451VSN391MR40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3309 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,38000 Kč378,38 Kč
10279,73500 Kč2 797,35 Kč
50239,12100 Kč11 956,05 Kč
200215,74920 Kč43 149,84 Kč
600202,51102 Kč121 506,61 Kč
1 000200,23903 Kč200 239,03 Kč
Manufacturers Standard Package
Unit Price without VAT:378,38000 Kč
Unit Price with VAT:457,83980 Kč