Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGU1E153MELA | |
|---|---|
DigiKey Part Number | 493-7144-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E153MELA |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E153MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.7605 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,77364 Kč | 12 443,41 Kč |
| Unit Price without VAT: | 49,77364 Kč |
|---|---|
| Unit Price with VAT: | 60,22610 Kč |













