Direct
Similar
Similar
Similar

SLP153M025C4P3 | |
|---|---|
DigiKey Part Number | 338-1470-ND |
Manufacturer | |
Manufacturer Product Number | SLP153M025C4P3 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 54,66178 Kč | Direct |
| 381LX153M025A022 | Cornell Dubilier Knowles | 1 191 | 338-2297-ND | 199,90000 Kč | Similar |
| SLP153M025E5P3 | Cornell Dubilier Knowles | 0 | SLP153M025E5P3-ND | 44,55524 Kč | Similar |
| SLP153M025H3P3 | Cornell Dubilier Knowles | 0 | SLP153M025H3P3-ND | 46,95804 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 73,01000 Kč | 730,10 Kč |
| 50 | 59,22700 Kč | 2 961,35 Kč |
| 100 | 54,88460 Kč | 5 488,46 Kč |
| 500 | 47,42188 Kč | 23 710,94 Kč |
| 1 000 | 45,07557 Kč | 45 075,57 Kč |
| 2 500 | 42,57428 Kč | 106 435,70 Kč |
| 5 000 | 41,05319 Kč | 205 265,95 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |





