SLP153M025H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1 191
Unit Price: 199,90000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 54,66178 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 106,25000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 44,55524 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 65,07070 Kč
Datasheet
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP153M025H3P3

DigiKey Part Number
SLP153M025H3P3-ND
Manufacturer
Manufacturer Product Number
SLP153M025H3P3
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX153M025A022Cornell Dubilier Knowles1 191338-2297-ND199,90000 KčDirect
381LX153M025J452Cornell Dubilier Knowles0338-2521-ND54,66178 KčSimilar
SLP153M025C4P3Cornell Dubilier Knowles0338-1470-ND106,25000 KčSimilar
SLP153M025E5P3Cornell Dubilier Knowles0SLP153M025E5P3-ND44,55524 KčSimilar
SLP153M035H5P3Cornell Dubilier Knowles0SLP153M035H5P3-ND65,07070 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00046,95804 Kč140 874,12 Kč
Unit Price without VAT:46,95804 Kč
Unit Price with VAT:56,81923 Kč