



LGU1E153MELC | |
|---|---|
DigiKey Part Number | 493-8423-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E153MELC |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E153MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.749 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 84,91600 Kč | 849,16 Kč |
| 50 | 69,31020 Kč | 3 465,51 Kč |
| 200 | 60,30625 Kč | 12 061,25 Kč |
| 600 | 55,19955 Kč | 33 119,73 Kč |
| 1 000 | 53,29208 Kč | 53 292,08 Kč |
| 2 600 | 50,35571 Kč | 130 924,85 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

