15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E153MELB

DigiKey Part Number
493-7145-ND
Manufacturer
Manufacturer Product Number
LGU1E153MELB
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E153MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
3.5995 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
1082,54300 Kč825,43 Kč
5067,29020 Kč3 364,51 Kč
20058,49415 Kč11 698,83 Kč
60053,50500 Kč32 103,00 Kč
1 00051,64101 Kč51 641,01 Kč
2 60048,77181 Kč126 806,71 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč