Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar




LGU1E123MELZ | |
|---|---|
DigiKey Part Number | 493-6130-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E123MELZ |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E123MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0935 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E123MELA | Nichicon | 0 | 493-7143-ND | 43,57504 Kč | Similar |
| LGU1E123MELB | Nichicon | 85 | 493-8422-ND | 106,88000 Kč | Similar |
| LGY1E123MELA40 | Nichicon | 204 | 493-8613-ND | 103,52000 Kč | Similar |
| LGY1E123MELB30 | Nichicon | 122 | 493-8614-ND | 109,40000 Kč | Similar |
| LGY1E123MELZ45 | Nichicon | 287 | 493-8612-ND | 101,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 50 | 54,67040 Kč | 2 733,52 Kč |
| 250 | 46,24180 Kč | 11 560,45 Kč |
| 500 | 43,58974 Kč | 21 794,87 Kč |
| 1 000 | 41,38748 Kč | 41 387,48 Kč |
| 2 500 | 39,03940 Kč | 97 598,50 Kč |
| 5 000 | 37,61006 Kč | 188 050,30 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |









