



LGU1E123MELB | |
|---|---|
DigiKey Part Number | 493-8422-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E123MELB |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E123MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.151 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E123MELA40 | Nichicon | 204 | 493-8613-ND | 103,52000 Kč | Similar |
| LGY1E123MELZ45 | Nichicon | 287 | 493-8612-ND | 101,21000 Kč | Similar |
| LGY1E123MELB30 | Nichicon | 122 | 493-8614-ND | 109,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 73,45100 Kč | 734,51 Kč |
| 50 | 59,59240 Kč | 2 979,62 Kč |
| 200 | 51,59945 Kč | 10 319,89 Kč |
| 600 | 47,06527 Kč | 28 239,16 Kč |
| 1 000 | 45,37101 Kč | 45 371,01 Kč |
| 2 600 | 42,76340 Kč | 111 184,84 Kč |
| 5 000 | 41,34641 Kč | 206 732,05 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

