



LGY1E123MELA40 | |
|---|---|
DigiKey Part Number | 493-8613-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E123MELA40 |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E123MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E123MELB | Nichicon | 85 | 493-8422-ND | 106,88000 Kč | Similar |
| LGY1E123MELB30 | Nichicon | 122 | 493-8614-ND | 109,40000 Kč | Similar |
| LGY1E123MELZ45 | Nichicon | 287 | 493-8612-ND | 101,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 71,07800 Kč | 710,78 Kč |
| 50 | 57,58920 Kč | 2 879,46 Kč |
| 250 | 48,80608 Kč | 12 201,52 Kč |
| 500 | 46,04274 Kč | 23 021,37 Kč |
| 1 000 | 43,74765 Kč | 43 747,65 Kč |
| 2 500 | 41,30130 Kč | 103 253,25 Kč |
| 5 000 | 39,81221 Kč | 199 061,05 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

