Similar
Parametric Equivalent
Parametric Equivalent

SLP123M025A9P3 | |
|---|---|
DigiKey Part Number | SLP123M025A9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP123M025A9P3 |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP123M025C7P3 | Cornell Dubilier Knowles | 0 | SLP123M025C7P3-ND | 36,22603 Kč | Similar |
| LGU1E123MELZ | Nichicon | 0 | 493-6130-ND | 98,90000 Kč | Parametric Equivalent |
| LGY1E123MELZ45 | Nichicon | 287 | 493-8612-ND | 101,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,41502 Kč | 106 245,06 Kč |
| Unit Price without VAT: | 35,41502 Kč |
|---|---|
| Unit Price with VAT: | 42,85217 Kč |




