LGU1E123MELA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 85
Unit Price: 106,88000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 98,90000 Kč
Datasheet

Similar


Nichicon
In Stock: 122
Unit Price: 109,40000 Kč
Datasheet

Similar


Nichicon
In Stock: 287
Unit Price: 101,21000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 204
Unit Price: 103,52000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 46,69535 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 40,53245 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 34,19315 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 35,41502 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 62,57796 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 36,22603 Kč
Datasheet
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E123MELA

DigiKey Part Number
493-7143-ND
Manufacturer
Manufacturer Product Number
LGU1E123MELA
Description
CAP ALUM 12000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E123MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.81 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.2315 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1E123MELBNichicon85493-8422-ND106,88000 KčSimilar
LGU1E123MELZNichicon0493-6130-ND98,90000 KčSimilar
LGY1E123MELB30Nichicon122493-8614-ND109,40000 KčSimilar
LGY1E123MELZ45Nichicon287493-8612-ND101,21000 KčSimilar
LGY1E123MELA40Nichicon204493-8613-ND103,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25043,57504 Kč10 893,76 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57504 Kč
Unit Price with VAT:52,72580 Kč