Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU1C153MELZ | |
|---|---|
DigiKey Part Number | 493-7136-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C153MELZ |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C153MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.082 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C153MELA | Nichicon | 216 | 493-7135-ND | 93,86000 Kč | Similar |
| LGU1C153MELB | Nichicon | 0 | 493-8410-ND | 97,01000 Kč | Similar |
| LGY1C153MELA35 | Nichicon | 0 | 493-8586-ND | 96,17000 Kč | Similar |
| LGY1C153MELB30 | Nichicon | 130 | 493-8587-ND | 99,32000 Kč | Similar |
| LGY1C153MELZ40 | Nichicon | 167 | 493-8585-ND | 88,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,49976 Kč | 9 874,94 Kč |
| Unit Price without VAT: | 39,49976 Kč |
|---|---|
| Unit Price with VAT: | 47,79471 Kč |













